1865410000 | Weidmüller
Locking lever for W series, 1865410000
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
10 pcs.
14.3752 €
50 pcs.
13.0781 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Detent lever, 1865410000, Weidmüller
Latching lever (terminals)
A detent lever is used on the WDT 1.5 terminal. In order to avoid unnecessarily large dimensions of the terminal, a toggle switch of small size is installed. Operation of the toggle switch is greatly simplified by a longer lever arm in the form of a detent lever. It is also possible to connect several detent levers in order to switch a large number of terminals simultaneously.
Technical specifications
Suitable for | W-Serie | |
Accessory Type | Verriegelungshebel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |