1896290000 | Weidmüller
End plate for P series, 1896290000
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1896290000, Weidmüller
End Plate (Clamps), 78.8 mm x 2.7 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | P series | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |