1896320000 | Weidmüller
End plate for P series, 1896320000
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7735 €
250 pcs.
0.7021 €
1250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1896320000, Weidmüller
End Plate (Clamps), 78.1 mm x 2.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | P series | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |