1897130000 | Weidmüller
Cross connector for terminals, 1897130000
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cross-connector, 1897130000, Weidmüller
Cross connector (terminals), screwed, number of poles: 4, grid in mm: 11.00, Insulated: No, silver gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | terminals |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |