1934690000 | Weidmüller
End plate for P series, 1934690000
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6664 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1934690000, Weidmüller
End Plate (Clamps), 83.3 mm x 2.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | P-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |