1985520000 | Weidmüller

Cross connector for terminal block, 1985520000

Order No.: 52P8985
EAN: 4050118370195
MPN:
1985520000
ZQV 1.5N/7
Series: Z-Reihe
1985520000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9155 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 1985520000, Weidmüller

Cross-connector (terminals), plugged, number of poles: 7, grid in mm: 3.50, Insulated: Yes, 17.5 A, orange

Cross connection for flexible potential distribution.

Technical specifications
Suitable for Reihenklemme
Accessory Type Querverbinder
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes