1985650000 | Weidmüller

Cross connector for terminal block, 1985650000

Order No.: 52P8998
EAN: 4050118370324
MPN:
1985650000
ZQV 1.5N/2 RD
Series: Z-Reihe
1985650000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 51 pcs.
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross-connector, 1985650000, Weidmüller

Cross-connector (terminals), plugged, number of poles: 2, grid in mm: 3.50, Insulated: Yes, 17.5 A, red

Cross connection for flexible potential distribution.

Technical specifications
Filter Property Value
Product type cross connector
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes