1985810000 | Weidmüller

Cross connector for terminal block, 1985810000

Order No.: 52P9014
EAN: 4050118370355
MPN:
1985810000
ZQV 1.5N/20 RD
Series: Z-Reihe
1985810000 Weidmüller Terminals Accessories
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 15 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4851 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, 1985810000, Weidmüller

Cross-connector (terminals), plugged, number of poles: 20, grid in mm: 3.50, Insulated: Yes, 17.5 A, red

Cross connection for flexible potential distribution.

Technical specifications
Suitable for Reihenklemme
Accessory Type Querverbinder
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes