1991950000 | Weidmüller
End plate for A series, 1991950000
Unit Price (€ / pc.)
0.9044 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
250 pcs.
0.8211 €
1250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1991950000, Weidmüller
End Plate (Clamps), 64.93 mm x 2.1 mm, blue
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | A-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |