2003760000 | Weidmüller

Terminal marker for W series, 2003760000

Order No.: 52P9341
EAN: 4050118424454
MPN:
2003760000
WS 10/3.5 PLUS MC NE WS
Series: WS
2003760000 Weidmüller Terminals Accessories Image 1
2003760000 Weidmüller Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 6 Days: 4,800 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1773 €
10 pcs.
0.1571 €
50 pcs.
0.1321 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 2003760000, Weidmüller

Terminal marker, 3.5 mm, grid in mm: 3.50, Polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Geeignet für W-Serie
Zubehörart Klemmenmarkierung
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes