2007780000 | Weidmüller

Terminal marker for W series, 2007780000

Order No.: 52P9705
EAN: 4050118393187
MPN:
2007780000
WS 10/6 M PLUS MC SDR
Series: WS
2007780000 Weidmüller Terminals Accessories Image 1
2007780000 Weidmüller Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal marker, 2007780000, Weidmüller

Terminal marker, 6 mm, grid in mm: 6.00, imprinted characters: according to customer specification, Allen-Bradley, polyamide 66, according to customer specification

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Suitable for W series
Accessory Type terminal marker
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes