2428560000 | Weidmüller
End plate for A series, 2428560000
Unit Price (€ / pc.)
0.8568 € *
Available: 2 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8568 €
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 2428560000, Weidmüller
End Plate (Clamps), 114.1 mm x 2.1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | A-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |