2433820000 | Weidmüller
End plate for A series, 2433820000
Unit Price (€ / pc.)
0.8568 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8568 €
50 pcs.
0.7854 €
200 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 2433820000, Weidmüller
End Plate (Clamps), 106.8 mm x 1 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | A-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |