2489100000 | Weidmüller
Separating plate for connection terminal, 2489100000
Unit Price (€ / pc.)
1.3328 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 2489100000, Weidmüller
Partition wall (clamps), 104.2 mm x 45.15 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Trennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |