2489110000 | Weidmüller
Separating plate for connection terminal, 2489110000
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 2489110000, Weidmüller
Partition wall (clamps), 89.15 mm x 54.85 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Trennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |