9502630000 | Weidmüller
End plate for SAK series, 9502630000
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.2590 €
50 pcs.
6.6164 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 9502630000, Weidmüller
End cap (clamps), 40 mm x 3 mm, white
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | SAK-Serie | |
Accessory Type | Abschlussplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |