9205460000 | Weidmüller

Measuring lead with (test probe, straight) to (crocodile clip), red/black/gray, 9205460000

Order No.: 53P6379
EAN: 4032248738731
MPN:
9205460000
ZUB MULTI 1037
9205460000 Weidmüller Test Leads
Image may differ
Unit Price (€ / pc.)
36.2236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
36.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2236 €

Multimeter, 9205460000, Weidmüller

Multimeter is capable of measuring a number of variables. The instrument can measure voltage and resistance, as well as performing continuity and diode testing as standard.

Technical specifications
Anschluss (1) Prüfspitze, gerade
Anschluss (2) Krokodilklemme
Berührungssicher Yes
Farbe rot/schwarz/grau
Stapelbar No
Logistics
Ursprungsland TW
Zolltarifnummer 90309000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei