1375520000 | Weidmüller
Weidmüller temperature transducer, 1375520000, ACT20M-RTI-AO-E-S
Unit Price (€ / pc.)
152.2605 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Temperature transmitter, 1375520000, Weidmüller
Temperature transmitter, RTD 2-/3-/4-wire, input : temperature, output : I / U
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,1 % | |
max. operating temperature | 850 °C | |
min. operating temperature | -200 °C | |
Product type | Temperaturmessumformer | |
Response Time | 30 ms |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |