7760054242 | Weidmüller
Weidmüller temperature transducer, 7760054242, EPAK-RTI-CO-S
Unit Price (€ / pc.)
149.0713 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Temperature transmitter, 7760054242, Weidmüller
Temperature transmitter, input: temperature (RTD)
Technical specifications
Accuracy | ±0,2 % | |
max. operating temperature | 850 °C | |
min. operating temperature | -200 °C | |
Product type | Temperaturmessumformer | |
Response Time | 1 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |