7760054303 | Weidmüller

Weidmüller temperature transducer, 7760054303, EPAK-TMR-PT100-S

Order No.: 53P2971
EAN: 6944169742446
MPN:
7760054303
EPAK-TMR-PT100-S
Series: E-pak
7760054303 Weidmüller Thermometers and Displays Image 1
7760054303 Weidmüller Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
139.6941 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
139.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.6941 €

Temperature transmitter, 7760054303, Weidmüller

Temperature transmitter, input: temperature (RTD)

Technical specifications
Genauigkeit ±0,2 %
max. Temperatur 850 °C
min. Temperatur -200 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 200 ms
Logistics
Ursprungsland CN
Zolltarifnummer 85437090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei