8432150000 | Weidmüller

Weidmüller temperature transducer, 8432150000, WTS4 PT100/3 C 0/4-20mA

Order No.: 53P4444
EAN: 4032248056880
MPN:
8432150000
WTS4 PT100/3 C 0/4-20mA
8432150000 Weidmüller Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
Order No.: 51P2572
Manufacturer: Weidmüller
per pc. 197.8851 € *

Temperature transmitter, 8432150000, Weidmüller

Temperature transmitter, PT100, 2-/3-wire connection technology, configurable

Technical specifications
Genauigkeit ±0,5 %
max. Temperatur 800 °C
min. Temperatur -200 °C
Produkt-Art Temperaturmessumformer
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified
Replacement