8432180000 | Weidmüller

Weidmüller temperature transducer, 8432180000, WTS4 PT100/2 V 0-10V

Order No.: 53P4446
EAN: 4032248056859
MPN:
8432180000
WTS4 PT100/2 V 0-10V
8432180000 Weidmüller Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
Order No.: 51P2572
Manufacturer: Weidmüller
per pc. 197.8851 € *

Temperature Transmitter, 8432180000, Weidmüller

The configurable WTS4/WTZ4 PT100 temperature signal converter with external power supply in 12.5 mm width, for recording and transforming PT100 sensors in standardised DC current and voltage signals. 2-, 3- and 4-wire PT100 sensors can be connected on the input side. The temperature ranges can be selected using DIP switches.

Technical specifications
Genauigkeit ±0,5 %
max. Temperatur 85 °C
min. Temperatur -20 °C
Produkt-Art Temperaturmessumformer
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified
Replacement