8432190000 | Weidmüller

Weidmüller temperature transducer, 8432190000, WTZ4 PT100/2 V 0-10V

Order No.: 53P4448
EAN: 4032248110377
MPN:
8432190000
WTZ4 PT100/2 V 0-10V
Series: WAVESERIES
Weidmüller
8432190000 Weidmüller Thermometers and Displays Image 1
8432190000 Weidmüller Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
213.129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.129 €

Temperature transmitter, 8432190000, Weidmüller

Temperature transmitter, PT100, 2-wire connection technology, configurable

Technical specifications
Version temperature transducer
Accuracy ±0.5 %
max. operating temperature 800 °C
min. operating temperature -200 °C
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead