8432300000 | Weidmüller

Weidmüller temperature transducer, 8432300000, WTS4 THERMO

Order No.: 53P4458
EAN: 4032248056910
MPN:
8432300000
WTS4 THERMO
8432300000 Weidmüller Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Temperature transducer, 1375480000
Temperature transducer, 1375480000
Order No.: 53P7561
Manufacturer: Weidmüller
per pc. 180.8681 € *

Temperature Transmitter, 8432300000, Weidmüller

Thermal signal isolator/converters are capable of recording and linearising thermal voltages and then converting them into standardised DC current/voltage signals. The input and output parameters on the Thermo signal converter can be configured as required. An LED signals when there is a line break on the thermal wire. These devices are available with or without electrical isolation.

Conventional thermocouples can be connected on the input side, in accordance with IEC 564. This measures the thermal voltage that is created when two different metal alloys come into contact with each other. A differential amplifier is used to process these values and convert them into standardised signals.

Technical specifications
Genauigkeit ±0,1 %
max. Temperatur 1820 °C
min. Temperatur -200 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 6 s
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified
Replacement

Order No.:

 53P7561

Manufacturer SKU:

 1375480000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
180.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.8681 €