8432310000 | Weidmüller

Weidmüller temperature transducer, 8432310000, WTZ4 THERMO

Order No.: 53P4459
EAN: 4032248110360
MPN:
8432310000
WTZ4 THERMO
8432310000 Weidmüller Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Signal converter, 1176030000
Signal converter, 1176030000
Order No.: 50P7827
Manufacturer: Weidmüller
per pc. 366.2225 € *

Temperature transmitter, 8432310000, Weidmüller

Temperature transmitter, thermocouple, configurable

Technical specifications
Genauigkeit ±0,1 %
max. Temperatur 1820 °C
min. Temperatur -200 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 6 s
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified
Replacement

Order No.:

 50P7827

Manufacturer SKU:

 1176030000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
366.22 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
366.2225 €