8473000000 | Weidmüller

Weidmüller temperature transducer, 8473000000, MCZ PT100/3 CLP -50C...+150C

Order No.: 53P4511
EAN: 4032248058273
MPN:
8473000000
MCZ PT100/3 CLP -50C...+150C
Series: MCZ-SERIES
8473000000 Weidmüller Thermometers and Displays Image 1
8473000000 Weidmüller Thermometers and Displays Image 2
8473000000 Weidmüller Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
126.6517 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
1,266.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
126.6517 €

Temperature transmitter, 8473000000, Weidmüller

Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection, input : temperature, output : 4-20 mA

Technical specifications
Accuracy ±0,5 %
max. operating temperature 150 °C
min. operating temperature -50 °C
Product type Temperaturmessumformer
Response Time 10 ms
Logistics
Country of origin RO
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei