8483680000 | Weidmüller
Weidmüller temperature transducer, 8483680000, MCZ PT100/3 CLP 0...120C
Unit Price (€ / pc.)
126.6517 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Temperature measuring transducer, 8483680000, Weidmüller
Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection
Technical specifications
Accuracy | ±0,5 % | |
max. operating temperature | 120 °C | |
min. operating temperature | 0 °C | |
Product type | Temperaturmessumformer | |
Response Time | 10 ms |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |