8594860000 | Weidmüller

Weidmüller temperature transducer, 8594860000, MAZ Thermo-K 0...1000°C

Order No.: 53P4634
EAN: 4032248252497
MPN:
8594860000
MAZ Thermo-K 0...1000°C
Series: MICROSERIES
8594860000 Weidmüller Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
219.6621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
219.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.6621 €

Temperature transmitter, 8594860000, Weidmüller

Temperature transmitter, thermocouple, configurable

Technical specifications
Genauigkeit ±0,6 %
max. Temperatur 1000 °C
min. Temperatur 0 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 0.7 s
Logistics
Ursprungsland RO
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei