8604420000 | Weidmüller
Weidmüller temperature transducer, 8604420000, MCZ PT100/3 CLP 0...150C
Unit Price (€ / pc.)
126.6517 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Temperature transmitter, 8604420000, Weidmüller
Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection, input : temperature, output : 4-20 mA
Technical specifications
Genauigkeit | ±0,5 % | |
max. Temperatur | 150 °C | |
min. Temperatur | 0 °C | |
Produkt-Art | Temperaturmessumformer | |
Reaktionszeit | 10 ms |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85043129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |