8615240000 | Weidmüller

Weidmüller temperature transducer, 8615240000, MAZ Thermo-J 0...700°C Output select

Order No.: 53P4653
EAN: 4032248277407
MPN:
8615240000
MAZ Thermo-J 0...700°C Output select
Series: MICROSERIES
8615240000 Weidmüller Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
214.1048 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
214.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.1048 €

Temperature transmitter, 8615240000, Weidmüller

Temperature transmitter, thermocouple, configurable

Technical specifications
Genauigkeit ±0,7 %
max. Temperatur 700 °C
min. Temperatur 0 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 0.7 s
Logistics
Ursprungsland RO
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei