8705990000 | Weidmüller

Weidmüller temperature transducer, 8705990000, C030-03 MCZ RTD CLP

Order No.: 53P4817
EAN: 4032248376582
MPN:
8705990000
C030-03 MCZ RTD CLP
Series: MCZ-SERIES
8705990000 Weidmüller Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
128.6152 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,286.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
128.6152 €

Temperature measuring transducer, 8705990000, Weidmüller

Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection

Technical specifications
Genauigkeit ±0,2 %
max. Temperatur 160 °C
min. Temperatur 0 °C
Produkt-Art Temperaturmessumformer
Reaktionszeit 10 ms
Logistics
Ursprungsland RO
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei