8965470000 | Weidmüller
Weidmüller temperature transducer, 8965470000, ACT20X-HTI-SAO-S
Unit Price (€ / pc.)
313.7792 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Temperature transmitter, 8965470000, Weidmüller
Temperature transmitter, Ex- input: I,ϑ, Safe- output: 4-20mA, 1 channel
Technical specifications
Accuracy | ±0,1 % | |
max. operating temperature | 850 °C | |
min. operating temperature | -200 °C | |
Product type | Temperaturmessumformer | |
Response Time | 1 s | |
Relative Humidity Range | 0 bis 95 % |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |