8965480000 | Weidmüller

Weidmüller temperature transducer, 8965480000, ACT20X-2HTI-2SAO-S

Order No.: 53P5521
EAN: 4032248785094
MPN:
8965480000
ACT20X-2HTI-2SAO-S
Series: ACT20X
8965480000 Weidmüller Thermometers and Displays Image 1
8965480000 Weidmüller Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
480.7124 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
480.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
480.7124 €

Temperature transmitter, 8965480000, Weidmüller

Temperature transmitter, Ex- input: I,ϑ, Safe- output: 4-20mA, 2 channel

Technical specifications
Resolution 0,1 °C
Accuracy ±0,1 %
max. operating temperature 850 °C
min. operating temperature -200 °C
Product type Temperaturmessumformer
Response Time 1 s
Relative Humidity Range 0 bis 95 %
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei