9427520000 | Weidmüller
Weidmüller infrared thermometer, 9427520000, THERMOMETER 610 LC
Order No.: 53P6413
EAN: 4032248407033
MPN:
9427520000
THERMOMETER 610 LC
Unit Price (€ / pc.)
260.0507 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared thermometer, 9427520000, Weidmüller
The 610 LC infrared thermometer enables the exact determination of the surface temperature - contact-free, safe and fast.
Features
- Temperatures from -20°C to +260°C contactless measurable
- Resolution: 1°C
- Measuring rate: 2.5 times per second
- Marking of the measuring point by laser spot
- Backlit display
- Battery level indicator included
- Automatic switch-off
- Protective bag included
Technical specifications
Resolution | 1 °C | |
Version | infrared thermometer | |
max. operating temperature | 260 °C | |
min. operating temperature | -20 °C | |
Response Time | 2.5 s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |