8771440000 | Weidmüller

Time relay, delayed switch-off, 1 Form A (N/O), 24 VDC, 0.4 A/30 VDC, 8771440000

Order No.: 53P4883
EAN: 4032248439645
MPN:
8771440000
JPTA 50MS 24VDC PNP M12
Series: JACKPAC
8771440000 Weidmüller Time Relays Image 1
8771440000 Weidmüller Time Relays Image 2
Image may differ
Unit Price (€ / pc.)
110.9199 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
110.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.9199 €

Timing relay, 8771440000, Weidmüller

Time relay, 18...24...30 V DC, 1 NO contact (transistor), 0.4 A, M12 plug / socket A-coded, time relay for processing signals in the control system. Short pulses are extended in time and thus reliably detected by the downstream control modules.

Technical specifications
Function ausschaltverzögert
Contact type 1 Schließer
Breaking capacity 0,4 A/30 VDC
Voltage 24 VDC
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei