9204640000 | Weidmüller
VDE electrician's tool kit, 14 pieces, Weidmüller, 9204640000
Order No.: 53P6333
EAN: 4032248671649
MPN:
9204640000
WZTE 2
Unit Price (€ / pc.)
256.8734 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Assortment of inserts, 9204640000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- Can be subdivided with inserts
Technical specifications
Contents | 14-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |