9918370000 | Weidmüller
Torque screwdriver, 0.5-1.7 Nm, L 200 mm, 190.9 g, 9918370000
Order No.: 53P7446
EAN: 4032248388332
MPN:
9918370000
DMS MANUELL 0,5-1,7
Unit Price (€ / pc.)
205.4654 € *
Available in 6 Days: 5 pcs. - if ordered today
Screwdriver
The screwdriver offers special handle geometry, roll-off protection and a special SoftFinish zone to ensure optimum handling and hand-friendly work in critical applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.5-1.7 Nm | |
| Accuracy | ±6 % | |
| Length | 200 mm | |
| Weight | 190.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | not_relevant |