0224261001 | Weidmüller

Transfer module, 20 pole, 1 A, 60 V, 0224261001, RS F20 LP2N 5/20

Order No.: 50P0269
EAN: 4032248047161
MPN:
0224261001
RS F20 LP2N 5/20
Series: RSF
0224261001 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
51.9911 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
51.99 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9911 €
5 pcs.
49.9205 €
10 pcs.
47.4215 €
25 pcs.
45.0534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 0224261001, Weidmüller

Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 20-pole, LP2N 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Version Übergabe-Baustein
Pin number 20-polig
Rated current 1 A
Rated voltage 60 V
Length 65 mm
Width 87 mm
Height 70 mm
Connection Schraubanschluss
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes