0224861001 | Weidmüller

Transfer module, 26 pole, 1 A, 60 V, 0224861001, RS F26 LP2N 5/26

Order No.: 50P0275
EAN: 4032248047086
MPN:
0224861001
RS F26 LP2N 5/26
Series: RSF
0224861001 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
67.0208 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
67.02 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0208 €
10 pcs.
62.3322 €
25 pcs.
59.2144 €
*incl. VAT plus shipping costs
Subject to prior sale

Transfer module, 0224861001, Weidmüller

Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 26-pole, LP2N 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Filter Property Value
Version transfer module
Pin number 26 pole
Rated current 1 A
Rated voltage 60 V
Length 80 mm
Width 87 mm
Height 70 mm
Connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes