0225161001 | Weidmüller
Transfer module, 16 pole, 1 A, 60 V, 0225161001, RS F16 LP2N 5/16
Unit Price (€ / pc.)
49.0399 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
49.04 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0399 €
5 pcs.
47.0764 €
10 pcs.
44.7202 €
25 pcs.
42.4830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 0225161001, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 16-pole, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 16-polig | |
Rated current | 1 A | |
Rated voltage | 60 V | |
Length | 55 mm | |
Width | 87 mm | |
Height | 70 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |