0586761001 | Weidmüller
Plug-in card holder, 32 pole, 4 A, 250 V, 0586761001, SKH D32 LP 5/16 RH2
Order No.: 50P1670
EAN: 4032248046270
MPN:
0586761001
SKH D32 LP 5/16 RH2
Unit Price (€ / pc.)
69.5912 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.59 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5912 €
10 pcs.
64.7122 €
25 pcs.
61.4992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in card holder, 0586761001, Weidmüller
Interface, Plug connector according to DIN 41612 female connector, 32D.
Plug-in card holder for industrial applications to adapt several 19" cards.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Steckkartenhalter | |
Breite | 131 mm | |
Höhe | 144 mm | |
Länge | 50.8 mm | |
Nennspannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 32-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |