1126660000 | Weidmüller
Transfer module, 38 pole, 1.5 A, 150 V, 1126660000, RS ELCO 38/38RM Z
Unit Price (€ / pc.)
152.6413 € *
Available: 0 pcs.
Leadtime: On Request **
Transfer module, 1126660000, Weidmüller
Transfer module with terminal connector, ELCO connector, 38-pin plug, LM2NZF 5.08 mm, 38 P, Tension clamp connection, Connector orientation.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 60 mm | |
Length | 105 mm | |
Rated voltage | 150 V | |
Rated current | 1.5 A | |
Pin number | 38 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |