1126680000 | Weidmüller

Transfer module, 38 pole, 1.5 A, 150 V, 1126680000, RS ELCO 38/38LM Z

Order No.: 50P6363
EAN: 4032248908332
MPN:
1126680000
RS ELCO 38/38LM Z
Series: RS ELCO
Weidmüller
1126680000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
152.6413 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.6413 €

Transfer module, 1126680000, Weidmüller

Transfer module with terminal connector, ELCO connector, 38-pin plug, LM2NZF 5.08 mm, 38 P, Tension clamp connection, Connector orientation.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 70 mm
Height 60 mm
Length 105 mm
Rated voltage 150 V
Rated current 1.5 A
Pin number 38 pole
Logistics
Country of origin ES
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead