1126690000 | Weidmüller
Transfer module, 56 pole, 1.5 A, 150 V, 1126690000, RS ELCO 56/32RM S
Unit Price (€ / pc.)
161.6853 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Transfer module, 1126690000, Weidmüller
Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 56-pin plug, LP2N 5.08 mm, 32 P, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 56-polig | |
Rated current | 1.5 A | |
Rated voltage | 150 V | |
Length | 95 mm | |
Width | 70 mm | |
Height | 60 mm | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |