1126880000 | Weidmüller

Transfer module, 90 pole, 0.5 A, 150 V, 1126880000, RS ELCO 90/90LM Z

Order No.: 50P6373
EAN: 4032248908523
MPN:
1126880000
RS ELCO 90/90LM Z
Series: RS ELCO
Weidmüller
1126880000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
395.3656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
395.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.3656 €

Transfer module, 1126880000, Weidmüller

Transfer module with terminal connector, ELCO connector, 90-pin plug, LM2NZF 5.08 mm, 90 P, Tension clamp connection, Connector orientation.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 109 mm
Height 76 mm
Length 242 mm
Rated voltage 150 V
Rated current 0.5 A
Pin number 90 pole
Logistics
Country of origin ES
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead