1128120000 | Weidmüller

Transfer module, 6 pole, 250 V, 1128120000, RS VERT 6P 12X6 S

Order No.: 50P6463
EAN: 4032248909582
MPN:
1128120000
RS VERT 6P 12X6 S
Series: RS VERT
1128120000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
205.1322 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
205.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.1322 €

Transfer module, 1128120000, Weidmüller

Transfer module with terminal, Plug-in connector, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Anschluss Schraubanschluss
Ausführung Übergabe-Baustein
Breite 87 mm
Höhe 83 mm
Länge 122 mm
Nennspannung 250 V
Polzahl 6-polig
Logistics
Ursprungsland ES
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes