1128250000 | Weidmüller
Transfer module, 40 pole, 1128250000, RSF PLC 2W 32IO FUS Z
Unit Price (€ / pc.)
515.9721 € *
Available: 0 pcs.
Leadtime: On Request **
Transfer module, 1128250000, Weidmüller
Interface, RSF PLC, fuse, 2-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 109 mm | |
Height | 72 mm | |
Length | 200 mm | |
Pin number | 40 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85423190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |