1128980000 | Weidmüller

Relay module, 20 pole, 250 V, 1128980000, RSM-8 PLC C 1CO Z

Order No.: 50P6475
EAN: 4032248910182
MPN:
1128980000
RSM-8 PLC C 1CO Z
Series: RSM PLC
1128980000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
279.2573 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
279.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.2573 €

Relay module, 1128980000, Weidmüller

Transfer module with relay, RSS, LM3NZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA.

Technical specifications
Connection Zugfederanschluss
Version Relaismodul
Width 109 mm
Height 80 mm
Length 75 mm
Rated voltage 250 V
Pin number 20-polig
Logistics
Country of origin ES
Customs tariff number 85423190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes