1129010000 | Weidmüller
Relay module, 20 pole, 250 V, 1129010000, RSM-16 PLC C 1CO S
Unit Price (€ / pc.)
442.8109 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Connecting module, 1129010000, Weidmüller
Connection module, Cat.7 (ISO/IEC 11801), IP20. The connection element for Industrial Ethernet is always helpful when you need to repair or extend a broken installation cable in a confined space without cable reserve.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaismodul | |
Breite | 109 mm | |
Höhe | 85 mm | |
Länge | 111 mm | |
Nennspannung | 250 V | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85423190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |