1129030000 | Weidmüller

Relay module, 20 pole, 250 V, 1129030000, RSM-16 PLC C SW 1CO S

Order No.: 50P6480
EAN: 4032248910465
MPN:
1129030000
RSM-16 PLC C SW 1CO S
Series: RSM PLC
Weidmüller
1129030000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
609.8869 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
609.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
609.8869 €

Relay module, 1129030000, Weidmüller

Transfer module with relay, RSS, LP2N 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 85 mm
Länge 111 mm
Nennspannung 250 V
Polzahl 20-polig
Logistics
Ursprungsland ES
Zolltarifnummer 85423190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes